PDP SEO Portlet

1-963226-1

Conn Housing RCP 42 POS 5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-963226-1
Secondary Manufacturer Part#: 1-963226-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
5.0000 mm
33 mm
33 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  24.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:195  Mult:1  
USD $:
1+
$3.59954
2+
$3.35491
4+
$3.33788
8+
$3.32085
16+
$3.07145