1-962916-2
Contact PIN Crimp ST Cable Mount Strip
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-962916-2
Secondary Manufacturer Part#: 10H5803
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Bronze | ||
| Gold | ||
| Pin | ||
| Cable Mount | ||
| 27.4 x 1.93 mm | ||
| Flat|HDSCS|J2557 Connector System|Junior-Power-Timer|Multiple Contact Point (MCP) | ||
| No | ||
| Crimp | ||
| 15 to 13, 15 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |