PDP SEO Portlet

1-962916-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-962916-1
Secondary Manufacturer Part#: 62X8555
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
1 to 2.5 mm²
Wire to Wire Housing
Bronze
Gold
Power
Pin
Pre-Tin
3 mOhm
30 A
Cable Mount
-40 to 130 °C
3 um
27.4 x 1.93 mm mm
Flat|HDSCS|J2557 Connector System|Junior-Power-Timer|Multiple Contact Point (MCP)
No
Crimp
30 to 26, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 188 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.371
25+
$0.298
100+
$0.277
250+
$0.253
500+
$0.241
1000+
$0.23
5000+
$0.163