1-962841-1
Rectangular Power Contact, JPT, Tin Plated Contacts, Bronze, Pin, Crimp, 20 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-962841-1
Secondary Manufacturer Part#: 10H5801
- RoHS 10 Compliant
- Tariff Charges
The 1-962841-1 is a standard Tab Contact with crimp termination, CuSn4 base with tin (Sn) plating, 0.5 to 1mm² wire. The tab contact with steel top spring, mates with AMP MCP 2.8 contact system.
- -40 to 130°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Bronze | ||
| Pre-Tin | ||
| Pin | ||
| Cable Mount | ||
| 27.3 x 4.1 x 4.1 mm | ||
| Junior-Power-Timer | ||
| No | ||
| Crimp | ||
| 20 to 17, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |