PDP SEO Portlet

1-956298-4

Solar Cable 1Conductors 12AWG 2.5mm Tin Plated Copper Red 2600VDC/3000VAC Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-956298-4
Secondary Manufacturer Part#: 1-956298-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The wire has high resistance against environmental conditions like humidity, UV-radiation and ozone.

In addition, it has excellent resistance to abrasion and temperature extremes.

The wire has a high dielectric withstand voltage and with its fine-stranded, tin plated copper conductor, it is easy to handle and to strip.

  • Dual wall insulation
  • Electron beam cross-linked
  • Excellent resistance to UV, water, ozone, fluids, salt, general weathering
  • Excellent resistance to abrasion
  • Halogen free, flame retardant, low toxicity
  • Very low smoke emissions
  • Excellent flexibility and stripping performance
  • Wire size from 2.5 mm2 up to 6.0 mm^2
  • TUV approved
  • UL approved

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: