PDP SEO Portlet

1-929939-1

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-929939-1
Secondary Manufacturer Part#: 1-929939-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Iron
Gold
Receptacle
Cable Mount
21 x 4.6 x 4.2 mm
Junior-Power-Timer
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:3750  Mult:3750  
USD $:
3750+
$0.31128
7500+
$0.30498
15000+
$0.29835
30000+
$0.29282
60000+
$0.28701