1-927829-5
Contact SKT Crimp ST Cable Mount Reel
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper-Iron | ||
| Silver | ||
| Receptacle | ||
| Cable Mount | ||
| -40 to 140 °C | ||
| Standard Power Timer | ||
| Crimp | ||
| 13 to 11, 13 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |