PDP SEO Portlet

1-926475-0

Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-926475-0
Secondary Manufacturer Part#: 1-926475-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
Cable Mount
2.5400 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1  
USD $:
8000+
$1.41441
16000+
$1.38204
32000+
$1.3563
64000+
$1.33155
128000+
$1.30264