PDP SEO Portlet

1-925370-5

Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-925370-5
Secondary Manufacturer Part#: 1-925370-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Receptacle
Green
Cable Mount
2.5400 mm
16.7 mm
38.1 x 16.7 x 5.5 mm
5.5 mm
38.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.17701
5000+
$2.8656
10000+
$2.8512
25000+
$2.8368
50000+
$2.8224