1-925369-0
Conn Housing RCP 10 POS 2.54mm Crimp ST
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-925369-0
Secondary Manufacturer Part#: 1-925369-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Green | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 16.7 mm | ||
| 25.4 x 16.7 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |