PDP SEO Portlet

1-917808-2

Conn Housing PL 4 POS 10.16mm Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-917808-2
Secondary Manufacturer Part#: 43AC9718
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
Cable Mount
-55 to 105 °C
10.1600 mm
47 mm
33.44 x 47 x 26.7 mm
26.7 mm
33.44 mm
16 to 10, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.66
10+
$3.18
25+
$3.02
50+
$3.01
100+
$2.77
500+
$2.67
1000+
$2.56