PDP SEO Portlet

1-917658-5

Conn Power M 12 POS 5.08mm Solder ST Thru-Hole 12 Terminal 1 Port Tube

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1-917658-5
Secondary Manufacturer Part#: 1-917658-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Copper Alloy
Tin
Plug
Tin
265
Through Hole
-55 to 105 °C
5.0800 mm
16.97 mm
39.4 x 16.97 x 21.6 mm
21.6 mm
39.4 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 92 Weeks
Price for: Each
Quantity:
Min:5040  Mult:12  
USD $:
5040+
$1.7737
5064+
$1.67782
10104+
$1.63367
25200+
$1.4923
50400+
$1.43948