1-88997-2
Contact Pin Solder ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| FFC Connector | ||
| Phosphor Bronze | ||
| Tin | ||
| Signal | ||
| Pin | ||
| Gold | ||
| 260 | ||
| 2 A | ||
| Cable Mount | ||
| -65 to 105 °C | ||
| 9.52 x 1.82 x 1.82 mm | ||
| 88997 | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |