1-881545-1
Jumper (Busbar), Shunt, Shunt, 0.100" Pitch Headers, 2 Ways, 2.54 mm"
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 1-881545-1
Secondary Manufacturer Part#: 1-881545-1
- RoHS 10 Compliant
- Tariff Charges
The 1-881545-1 is a 2-way black open top Novo Shunt made of thermoplastic housing with gold-plated phosphor bronze contacts. It is suitable for use with the 0.1-inch pitch headers.
- UL94V-0 Flammability
- 0.381µm Contact mating area plating thickness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Phosphor Bronze | ||
| Gold | ||
| Black | ||
| 2.5400 mm | ||
| 5.81 mm | ||
| 5.08 x 5.81 x 2.5 mm | ||
| 2.5 mm | ||
| 5.08 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |