PDP SEO Portlet

1-87879-9

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-87879-9
Secondary Manufacturer Part#: 1-87879-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold
Receptacle
Black
Tin-Lead
265
Through Hole
-65 to 105 °C
2.5400 mm
3.56 mm
60.96 x 3.56 x 6.79 mm
6.79 mm
60.96 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:992  Mult:32  
USD $:
992+
$8.65219
1056+
$7.8032
2048+
$7.76318
4960+
$7.72316
9920+
$7.68315