PDP SEO Portlet

1-87527-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-87527-2
Secondary Manufacturer Part#: 1-87527-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Phosphor Bronze
Gold
Header
Gold
240
Through Hole
-65 to 105 °C
2.5400 mm
2.43 mm
30.07 x 2.43 x 10.37 mm
10.37 mm
30.07 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $: