PDP SEO Portlet

1-86557-4

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-86557-4
Secondary Manufacturer Part#: 1-86557-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin-Lead
Pin
Tin-Lead
260
Cable Mount
-55 to 105 °C
21.1 x 2.33 x 2.03 mm
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 103 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.48046
60000+
$0.4206
120000+
$0.41846
270000+
$0.41632
510000+
$0.41419