1-84952-0
FFC / FPC Board Connector, 1 mm, 10 Contacts, Receptacle, Surface Mount, Bottom
- RoHS 10 Compliant
- Tariff Charges
The 1-84952-0 is a 10-position 1-row ZIF right angle shrouded Flex-to-Board FPC Connector with 2µm tin-plated phosphor bronze single beam contacts and UL94V-O glass reinforced polyester (LCP) housing. The FPC series receptacle with stuffer actuator and surface-mount termination method to PC board.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Socket | ||
| Phosphor Bronze | ||
| Tin Over Nickel | ||
| Solder | ||
| Surface Mount | ||
| 10 | ||
| 1 | ||
| 1 mm | ||
| 84952 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |