PDP SEO Portlet

1-828430-0

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-828430-0
Secondary Manufacturer Part#: 1-828430-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Header
Green
Tin
240
Through Hole
-65 to 105 °C
2.5400 mm
5.08 mm
50.8 x 5.08 x 8.44 mm
8.44 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4800  Mult:400  
USD $:
4800+
$2.09234
5200+
$1.95827
10000+
$1.87735
50000+
$1.86767
100000+
$1.85799