PDP SEO Portlet

1-796693-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-796693-8
Secondary Manufacturer Part#: 1-796693-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Tin
Receptacle
3.5 mm
Screw
30 to 14, 30 AWG
14 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$21.2257
800+
$17.14385
1200+
$17.0577
5200+
$16.97155
10000+
$16.8854