PDP SEO Portlet

1-796640-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-796640-4
Secondary Manufacturer Part#: 1-796640-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 125 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$10.66244
600+
$7.53803
1000+
$5.58228
5000+
$4.63335
10000+
$4.49595