PDP SEO Portlet

1-796640-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-796640-2
Secondary Manufacturer Part#: 1-796640-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 125 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$8.59418
800+
$6.33737
1200+
$4.75655
5200+
$4.0723
10000+
$4.0512