PDP SEO Portlet

1-796375-2

Conn Circular PIN 9 POS Solder RA Through Hole/Panel Mount 9 Terminal Single Port Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-796375-2
Secondary Manufacturer Part#: 1-796375-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
PIN
Gold Over Nickel
9Signal
Receptacle
Gold Over Nickel
265
250 V
250 V
Through Hole|Panel Mount
9
1
9
-55 to 105 to 105 °C
34.29 mm
32.54 x 34.29 x 32.54 mm
32.54 mm
32.54 mm
796375
No
Solder
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:128  Mult:128  
USD $:
128+
$34.40556
1024+
$29.29122
5120+
$27.3714
10240+
$27.23175
20480+
$27.0921