PDP SEO Portlet

1-796329-1

Conn Circular Socket 57 POS Solder ST Through Hole/Panel Mount 57 Terminal Single Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-796329-1
Secondary Manufacturer Part#: 1-796329-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold Over Nickel
57Signal
Receptacle
Tin Over Nickel
265
250 V
8.34 A
250 V
Through Hole|Panel Mount
57
1
57
-55 to 105 °C
44.45 mm
44.45 x 44.45 x 23.47 mm
23.47 mm
44.45 mm
796329
No
Solder
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$50.73393
1008+
$43.19239
5040+
$39.1608
10080+
$38.961
20160+
$38.7612