PDP SEO Portlet

1-794954-8

Conn Housing RCP 18 POS 4.2mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-794954-8
Secondary Manufacturer Part#: 1-794954-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
4.2000 mm
20 mm
39.4 x 20 mm
39.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.2295
5000+
$0.20353
10000+
$0.18496
25000+
$0.17648
50000+
$0.17557