PDP SEO Portlet

1-794954-0

Conn Housing RCP 10 POS 4.2mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-794954-0
Secondary Manufacturer Part#: 1-794954-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
4.2000 mm
20 mm
22.6 x 20 mm
22.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.19402
2500+
$0.1885
5000+
$0.182
10000+
$0.1768
20000+
$0.17334