PDP SEO Portlet

1-794953-2

Conn Housing PL 12 POS 4.2mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-794953-2
Secondary Manufacturer Part#: 1-794953-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
4.2000 mm
23.9 mm
23.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.17787
6000+
$0.15774
12000+
$0.14336
27000+
$0.1297
51000+
$0.12377