PDP SEO Portlet

1-794617-6

Connector Housing, Micro MATE-N-LOK, Receptacle, 16 Ways, 3 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-794617-6
Secondary Manufacturer Part#: 1-794617-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-794617-6 is a 16-way 2-row Receptacle Housing with nylon 66/6 body, 2.5mm pitch spacing and socket contact. This receptacle housing is suitable for use with AMP micro MATE-N-LOK series socket contacts.

  • 250VAC/DC Operating voltage
  • Black colour
  • -40 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
-40 to 105 °C
3.0000 mm
14.04 mm
25 x 14.04 x 11.7 mm
11.7 mm
25 mm
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.62685
600+
$0.609
2400+
$0.588
4800+
$0.5712
9600+
$0.56003