1-794617-2
Connector Housing, Micro MATE-N-LOK, Receptacle, 12 Ways, 3 mm, Micro MATE-N-LOK Connectors
- RoHS 10 Compliant
- Tariff Charges
The 1-794617-2 is a 12-position 2-row black Receptacle Housing, made of nylon 66/6 and is used with micro MATE-N-LOK connectors. The connectors with dual locking lances provide optimum contact stability pins and sockets can be intermixed in the same housing.
- UL94V-0 Flammability rating
- 250V Voltage rating
- -40 to +105°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -40 to 105 °C | ||
| 3.0000 mm | ||
| 14.04 mm | ||
| 19 x 14.04 x 11.7 mm | ||
| 11.7 mm | ||
| 19 mm | ||
| 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |