PDP SEO Portlet

1-794616-4

Conn Housing PL 14 POS 3mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-794616-4
Secondary Manufacturer Part#: 1-794616-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
-40 to 105 °C
3.0000 mm
16.89 mm
16.89 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:8500  Mult:8500  
USD $:
8500+
$0.65373
17000+
$0.56454
25500+
$0.51782
51000+
$0.46331
102000+
$0.45425