PDP SEO Portlet

1-794616-2

Conn Housing PL 12 POS 3mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-794616-2
Secondary Manufacturer Part#: 1-794616-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
-40 to 105 °C
3.0000 mm
16.89 mm
16.89 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.54226
18000+
$0.45595
27000+
$0.42885
54000+
$0.42666
108000+
$0.42447