PDP SEO Portlet

1-794616-0

Conn Housing PL 10 POS 3mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-794616-0
Secondary Manufacturer Part#: 1-794616-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
-40 to 105 °C
3.0000 mm
16.89 mm
16.89 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.39659
30000+
$0.35639
50000+
$0.31962
100000+
$0.31142
200000+
$0.30364