1-794612-0
Contact Pin Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-794612-0
Secondary Manufacturer Part#: 1-794612-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.2 to 0.5 mm² | ||
| Power Housing | ||
| Phosphor Bronze | ||
| Gold | ||
| Power | ||
| Pin | ||
| Bright Tin Over Nickel | ||
| 20 mOhm | ||
| 5 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.54 um | ||
| 13.73 x 2.48 mm mm | ||
| 794612 | ||
| No | ||
| Crimp | ||
| 24 to 20, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |