1-794611-2
Contact, Micro MATE-N-LOK, Socket, Crimp, 26 AWG, Gold Plated Contacts, Micro MATE-N-LOK Housings
- RoHS 10 Compliant
- Tariff Charges
The Micro MATE-N-LOK series low profile micro MATE-N-LOK Connector has a vertical height of less than 4.7mm - about 45% lower than other members of the product family. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors. The line uses standard micro MATE-N-LOK contacts, with 24 to 20 and 30 to 26AWG wire ranges. The connector features positive latching to prevent unmating. The 94V-0-rated nylon housing is available in black or natural colours. Contacts are phosphor bronze with a choice of tin or gold plating. The connectors are rated up to 5A and 250V. This low-profile connector joins the proven micro MATE-N-LOK line of soft-shell connectors widely used in appliance, industrial machinery and home equipment. The low-profile version was created to meet the specific demands of the lighting industry, but applications are found in other industries, as well.
- Black and natural colours available
- Polarized housings help prevent connector mismating
- Positive latching to prevent unmating
- Right angle surface mount headers with surface mount hold-downs
- Utilizes standard Micro MATE-N-LOK contacts
- 2, 3 and 4 Positions available
- 4.7mm in Vertical height required
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.05 to 0.13 mm² | ||
| Power Housing | ||
| Phosphor Bronze | ||
| Tin | ||
| Power | ||
| Receptacle | ||
| Bright Tin Over Nickel | ||
| 20 mOhm | ||
| 5 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.76 um | ||
| 13.53 x 2.67 x 1.93 mm mm | ||
| 794611 | ||
| No | ||
| Crimp | ||
| 30 to 26, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |