PDP SEO Portlet

1-794610-2

Contact, Micro MATE-N-LOK Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-794610-2
Secondary Manufacturer Part#: 1-794610-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-794610-2 is a socket Crimp Contact made of phosphor bronze with gold plated finish. It accepts 24 to 20AWG wire size. This contact is suitable for Micro MATE-N-LOK connectors.

  • Locking lance contact retention
  • 250VAC/DC Operating voltage
  • 5A Contact current rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Cable Mount
-40 to 105 °C
12.17 x 2.67 x 1.93 mm
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  2932.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.05279
100000+
$0.05032
200000+
$0.0496
400000+
$0.04889
800000+
$0.04817