PDP SEO Portlet

1-794608-0

Contact, Micro MATE-N-LOK, Pin, Crimp, 20 AWG, Tin Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-794608-0
Secondary Manufacturer Part#: 1-794608-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Micro MATE-N-LOK series low profile micro MATE-N-LOK Connector has a vertical height of less than 4.7mm - about 45% lower than other members of the product family. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors. The line uses standard micro MATE-N-LOK contacts, with 24 to 20 and 30 to 26AWG wire ranges. The connector features positive latching to prevent unmating. The 94V-0-rated nylon housing is available in black or natural colours. Contacts are phosphor bronze with a choice of tin or gold plating. The connectors are rated up to 5A and 250V. This low-profile connector joins the proven micro MATE-N-LOK line of soft-shell connectors widely used in appliance, industrial machinery and home equipment. The low-profile version was created to meet the specific demands of the lighting industry, but applications are found in other industries, as well.

Technical Attributes

Find Similar Parts

Description Value
Straight
0.2 to 0.5 mm²
Wire to Board Housing
Brass
Bright Tin Over Nickel
Power
PIN
Bright Tin Over Nickel
20 mOhm
5 A
Cable Mount
-40 to 105 to 105 °C
2.54 um
14.87 x 2.48 mm
794608
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  23000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 139 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.03355
50000+
$0.03167
100000+
$0.03001
200000+
$0.02959
400000+
$0.02874