PDP SEO Portlet

1-794606-2

Contact, Micro MATE-N-LOK, Socket, Crimp, 20 AWG, Gold Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-794606-2
Secondary Manufacturer Part#: 1-794606-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TE Connectivity 1-794606-2 is a Micro MATE-N-LOK receptacle contact designed for reliable signal and low-power applications. It features a crimp termination style and is intended for use with socket (female) connectors. Suitable for wire gauges ranging from 24 to 20 AWG, it supports a current rating of up to 5A and a voltage rating of 250V AC or DC. The contact is made from phosphor bronze and is plated with gold in the mating area for enhanced conductivity and corrosion resistance, while the wire termination area is tin-plated. It includes a locking lance for secure retention within the housing and is compatible with insulation diameters between 0.89 mm and 1.52 mm. Designed to operate in temperatures from –40°C to +105°C, this contact is typically supplied on reels for high-volume production environments.

  • Part Type: Receptacle Contact
  • Series: Micro MATE-N-LOK
  • Termination Style: Crimp
  • Contact Gender: Socket (Female)
  • Wire Gauge Range: 24–20 AWG
  • Current Rating: Up to 5 Amps
  • Voltage Rating: 250 VAC / 250 VDC
  • Contact Material: Phosphor Bronze
  • Mating Area: Gold (Au), 30 µin (0.76 µm)
  • Underplating: Nickel, 50 µin (1.27 µm)

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
20
Pin
Cable Mount
-40 to 105 °C
13.73 x 2.67 x 1.93 mm
HDE-20
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  1843.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 275 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.07331
105000+
$0.06911
210000+
$0.06813
420000+
$0.06718
840000+
$0.06609