PDP SEO Portlet

1-794540-1

Conn Wire to Board HDR 2 POS Solder ST Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-794540-1
Secondary Manufacturer Part#: 1-794540-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMP-DUAC Connectors, for power or signal applications, belong to the broad family of Soft Shell connectors.

The dual action design of the female receptacle contact provides for low insertion force, yet maintains high-performance current capacity. To help meet your production requirements, semiautomatic bench machines and hand tools are available for strip and loose piece contacts, respectively

High density, 4.2 mm x 4.2 mm [.165 x .165] centerline, dual-row receptacle housings mate with plug housings (freehanging or panel mount) or pc board headers (vertical or right-angle). Selective contact loading is available for vertical headers.

All housings are polarized for easier mating and locking latches help maintain reliable connections. AMP-DUAC wire-to-board, wire-to-panel, and wire-towire connectors are intermateable with Molex Mini-Fit Jr. series connectors.

  • Wire-to-board and wire-towire connector system
  • Free-hanging or panel mount plug housings
  • Vertical header with or without mounting pegs and with or without drain holes
  • Selective loading available on vertical headers
  • 4.2 mm x 4.2 mm centerline
  • Male and female contacts designed for 26-22 AWG and 22-18 AWG wire
  • Receptacle housings accept female contacts with less orientation than competitive product
  • Right-angle headers
  • Designed for power applications
  • Positive latch feature helps prevent disconnection
  • AMP-DUAC (dual action) receptacle contacts
  • Anti-stubbing contact design
  • Polarized housings
  • Intermateable with Molex Mini-Fit Jr. connectors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 145 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: