PDP SEO Portlet

1-794407-1

Contact Socket Crimp ST Cable Mount T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-794407-1
Secondary Manufacturer Part#: 1-794407-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 to 1.4 mm²
Wire to Wire|Wire to Board Housing
Phosphor Bronze
Gold Over Nickel
20
Power
Socket
Matte Tin Over Nickel
20 mOhm
11.2 A
Cable Mount
-55 to 105 °C
0.76 um
18 x 4.45 x 3.93 mm
794407
No
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  13500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 118 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.3161
103500+
$0.24221
207000+
$0.24098
414000+
$0.23975
828000+
$0.23852