PDP SEO Portlet

1-794228-0

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-794228-0
Secondary Manufacturer Part#: 1-794228-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Pin
Cable Mount
20.2 x 3.81 x 4.42 mm
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.74625
650+
$0.638
1000+
$0.574
5000+
$0.4896
10000+
$0.48002