PDP SEO Portlet

1-794221-0

Rectangular Power Contact, Mini Universal MATE-N-LOK 2, Gold Plated Contacts, Brass, Socket

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-794221-0
Secondary Manufacturer Part#: 52K3402
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Receptacle
Matte Tin
Cable Mount
20.2 x 3.81 x 4.42 mm
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 121 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.618
25+
$0.516
100+
$0.494
250+
$0.441
500+
$0.407
1000+
$0.376