PDP SEO Portlet

1-794220-0

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-794220-0
Secondary Manufacturer Part#: 1-794220-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Pin
Tin
Cable Mount
20.2 x 3.81 x 4.42 mm
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 215 Weeks
Price for: Each
Quantity:
Min:18000  Mult:18000  
USD $:
18000+
$0.33759
36000+
$0.30376
54000+
$0.26676
108000+
$0.2654
216000+
$0.26403