PDP SEO Portlet

1-794066-1

Conn Power Header 12 POS 4.14mm Solder ST Through Hole 12 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1-794066-1
Secondary Manufacturer Part#: 1-794066-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Gold
Header
Matte Tin
265
Through Hole
12
1
12
-55 to 105 °C
4.1400 mm
9.83 mm
14.25 mm mm
14.25 mm
26.39 mm
794066
Solder
Power

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$5.34315
80+
$4.756
200+
$4.508
350+
$4.2976
700+
$4.21354