PDP SEO Portlet

1-776276-1

Rectangular Power Connector, 8 Contacts, AMPSEAL, PCB Mount, Through Hole, 2 mm, Header

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-776276-1
Secondary Manufacturer Part#: 1-776276-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-776276-1 is a 8-position 3-row black sealed Vertical Header with through-hole solder termination method, solder tails PCB mount retention type and locking interface.?Housing is made of glass filled PBT with gold-plated brass contact. It is colour coded as a positive mating feature.

  • 4mm Pitch
  • IP6K9K Protection rating
  • UL94V-0 Flammability rating
  • Rugged

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Brass
Gold
8
3
4 mm
776276

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  6800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.20441