PDP SEO Portlet

1-776267-1

Rectangular Power Connector, Right Angle, 14 Contacts, AMPSEAL, PCB Mount, Through Hole, 2 mm

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 1-776267-1
Secondary Manufacturer Part#: 1-776267-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-776267-1 is a 14-position right angle sealed Header Assembly with gasket. The AMPSEAL series header has mounting holes, locking interface and boardlocks PCB mount retention.

  • 250VAC Voltage rating
  • UL94V-0 Flammability rating
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Right Angle
Brass
Tin
Receptacle
Green
Gold
Through Hole
4.0000 mm
37.9 mm
48.8 x 37.9 x 32.1 mm
32.1 mm
48.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  110.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$8.18914
250+
$5.86547
500+
$5.37555
1000+
$4.99947
2500+
$4.37016