1-776262-1
Rectangular Power Connector, 14 Contacts, AMPSEAL, PCB Mount, Through Hole, 2 mm, Header
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 1-776262-1
Secondary Manufacturer Part#: 1-776262-1
- RoHS 10 Compliant
- Tariff Charges
The 1-776262-1 is a 14-position 3-row sealed Vertical Header with gold-plated brass contacts. It has locking interface and mounting holes.
- 250VAC Maximum voltage rating
- IP6K9K Protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Header | ||
| Through Hole | ||
| 4.0000 mm | ||
| 32.1 mm | ||
| 48.8 x 32.1 x 32.75 mm | ||
| 32.75 mm | ||
| 48.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |