PDP SEO Portlet

1-776163-1

Rectangular Power Connector, 35 Contacts, AMPSEAL, PCB Mount, Through Hole, 4 mm, Header

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-776163-1
Secondary Manufacturer Part#: 1-776163-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-776163-1 is a 35-position 3-row horizontal Rectangular Header with tin-plated brass contacts and white glass filled PBT housing. The AMPSEAL series sealed connector supports through-hole solder termination method?and boardlocks PCB mount retention type.?It is suitable for power, signal circuit application.

  • With PCB mount retention
  • IP6K9K Protection rating
  • Rugged

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Brass
Gold
35
3
4 mm
776163

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$16.95834
21+
$14.628
42+
$13.986
84+
$13.409
250+
$12.85713