1-776087-1
Rectangular Power Connector, 23 Contacts, AMPSEAL, PCB Mount, Through Hole, 2 mm, Header
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 1-776087-1
Secondary Manufacturer Part#: 1-776087-1
- RoHS 10 Compliant
- Tariff Charges
The 1-776087-1 is a 23-position 3-row sealed Right-angle Header Assembly with pin type gold-plated brass contacts and glass-filled PBT housing. The through-hole snap-in header has boardlocks PCB mount retention, mounting holes and locking interface.
- Horizontal/90° mounting orientation
- PCB mount alignment
- 250VAC Operating voltage
- IP6K9K Protection rating
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Header | ||
| Through Hole | ||
| 4.0000 mm | ||
| 37.9 mm | ||
| 60.8 x 37.9 x 32.1 mm | ||
| 32.1 mm | ||
| 60.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |