1-770988-0
Contact, Mini Universal MATE-N-LOK, Socket, Crimp / Solder, 18 AWG, Gold Plated Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-770988-0
Secondary Manufacturer Part#: 1-770988-0
- RoHS 10 Compliant
- Tariff Charges
The 1-770988-0 is a socket Crimp Contact made of brass with gold plated finish. It accepts 22 to 18AWG wire size. This contact is suitable for Mini-Universal MATE-N-LOK series housings and plug housing.
- Lance contact protection
- 600VAC/DC Operating voltage
- 11.2A Contact current rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.3 to 0.9 mm² | ||
| Wire to Board Connector | ||
| Brass | ||
| Gold | ||
| Power | ||
| Receptacle | ||
| Matte Tin Over Nickel | ||
| 20 mOhm | ||
| 11.2 A | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 0.76 um | ||
| 17.12 x 3.81 x 4.42 mm mm | ||
| 070 | ||
| No | ||
| Crimp | ||
| 24 to 20, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |