1-770987-0
Contact, Mini Universal MATE-N-LOK, Pin, Crimp, 18 AWG, Gold Plated Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-770987-0
Secondary Manufacturer Part#: 1-770987-0
- RoHS 10 Compliant
- Tariff Charges
The 1-770987-0 is a Crimp Pin with brass body, gold-plating. 22 to 18AWG wire. This crimp pin is suitable for use with brass body, AMP mini-Universal MATE-N-LOK series housings.
- 600VAC Operating voltage
- 11.2A Contact current rating
- 0.76µm Contact mating area plating thickness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.3 to 0.9 mm² | ||
| Power Housing | ||
| Brass | ||
| Gold | ||
| Power | ||
| Pin | ||
| Bright Tin Over Nickel | ||
| 20 mOhm | ||
| 9.5 A | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 0.76 um | ||
| 17.42 x 3.81 x 4.42 mm mm | ||
| 770987 | ||
| No | ||
| Crimp | ||
| 22 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |